The 1.5SMC91CA-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle peak pulse power of up to 1.5kW and has a clamping voltage of 125V. The device operates over a temperature range of -65°C to 150°C and can withstand surge currents of up to 200A. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 125V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |