
The 1.5SMC91CAHE3/59T is a unidirectional transient voltage suppression diode from Vishay, packaged in the DO-214AB case, suitable for surface mount applications. It can withstand a maximum operating temperature of 150°C and a minimum of -65°C, with a clamping voltage of 125V. The diode can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a tape and reel packaging format with 3500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 125V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
