The 100MT160PBPBF is a single-element rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 1.6kV. It can handle a maximum forward surge current of 470A and a maximum repetitive reverse voltage of 1.6kV. The diode is designed for screw mount applications and is compliant with RoHS regulations. It has a maximum reverse current of 5mA and a maximum operating temperature range of -40°C to 150°C. The 100MT160PBF is a lead-free device with a current rating of 100A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100A |
| Current Rating | 100A |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 470A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 470A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |