Cap Film 0.047uF 1000V PET 10% (16.51 X 40.64mm) Radial 34.138mm 85C
Vishay 10PS-S47 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 34.138mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.