CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 75 V, 0.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay 111D504X0075D0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | 111D |
| Capacitance | 0.5 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 111D504X0075D0 to view detailed technical specifications.
No datasheet is available for this part.