Sign in to ask questions about the Vishay 115L5,2E502W06017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 115L5,2E502W06017 technical specifications.
| Package/Case | 502 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 115L5,2E502W06017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.