The 11DQ05TR is a standard diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 50V and a maximum surge current of 150A. The diode is packaged in a DO-204AL case and is available in quantities of 5000 on tape and reel. It is not RoHS compliant.
Vishay 11DQ05TR technical specifications.
| Average Rectified Current | 1.1A |
| Capacitance | 55pF |
| Package/Case | DO-204AL |
| Current Rating | 1.1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 1.1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.