
Diode Schottky 90V 1.1A 2-Pin DO-204AL T/R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.1A |
| Package/Case | DO-204AL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 85A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |