The 13008-040KESZ/HR is a 220uF tantalum capacitor with a 20V voltage rating and 10% tolerance. It has a 2917 flat package construction and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is available in a tape and reel packaging format with 150 pieces per package.
Vishay 13008-040KESZ/HR technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 80R |
| Height | 3.6mm |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.173inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-040KESZ/HR to view detailed technical specifications.
No datasheet is available for this part.