This wirewound potentiometer features a 300 ohm resistance value with a 3% tolerance. It has a single turn and is available in a panel mount configuration. The operating temperature range is from -55°C to 125°C. The potentiometer measures 33.32mm in diameter and 42.85mm in height, with a shaft diameter of 6.34mm and a length of 22.23mm. It weighs 28.35 grams.
Vishay 132-0-0-301 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Turret |
| Shaft Diameter (mm) | 6.34 |
| Product Height (mm) | 42.85 |
| Product Diameter (mm) | 33.32 |
| Product Weight (g) | 28.35 |
| Shaft Length (mm) | 22.23 |
| Resistance Value | 300Ohm |
| Tolerance | 3% |
| Negative Resistance Tolerance | -3% |
| Positive Resistance Tolerance | 3% |
| Type | Potentiometer |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| HTS Code | 8533310000 |
| Schedule B | 8533310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay 132-0-0-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.