The Vishay 138-2-0-102 is a 33.32mm diameter potentiometer with a length of 38.1mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is mounted via a bushing and has a termination of solder. It is a single-turn potentiometer with a 10% tolerance.
Vishay 138-2-0-102 technical specifications.
| Diameter | 33.32mm |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Number of Turns | 1 |
| Resistor Type | Potentiometer |
| Series | 138 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.