
Wirewound potentiometer with 5kR resistance and 5% tolerance. Features a linear taper, 1% linearity, and a maximum power dissipation of 2W. Designed for panel mounting with a bushing, it operates across a temperature range of -55°C to 125°C. The potentiometer has a single gang and single turn configuration, with turret terminations.
Vishay 140-0-0-502 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.7inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 140 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140-0-0-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
