The 14002-040KESA is a 47uF surface mount tantalum capacitor with a rated voltage of 20VDC and a tolerance of 10%. It has a low ESR of 0.11 and a leakage current of 9.4uA. The capacitor is constructed with a flat construction and has a termination style of pad. It is designed for high reliability and has a temperature range of -55 to 125 degrees Celsius. The capacitor is a solid tantalum type and is suitable for surface mount applications.
Vishay 14002-040KESA technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.11Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 9.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 14002-040KESA to view detailed technical specifications.
No datasheet is available for this part.