Vishay 140B00102B10 technical specifications.
| Diameter | 12.7mm |
| Length | 29.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 1000R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140B00102B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.