The Vishay 142-0-1-102 is a wirewound resistor with a resistance of 1kR and a tolerance of 5%. It has a linear taper and a turret termination. The resistor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Vishay 142-0-1-102 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 142 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.