
VISHAY 14810F0GJSX10103KA Rotary Potentiometer, Conductive Plastic, 10 kohm, 500 mW, 10%, 148 Series, 1 Turns, Linear
Vishay 14810F0GJSX10103KA technical specifications.
| Capacitance | 0F |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 31.06mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14810F0GJSX10103KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.