Vishay 148 Series, Linear Conductive Plastic Potentiometer with a 6.35 mm Dia. Shaft, 1k, 10%, 0.5W, 1000ppm/C
Checking distributor stock and pricing after the page loads.
| Depth | 12.5mm |
| Height | 13.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |