149 1 0 F A GJ S X10 BO 50K 10% A E3
Vishay 14910FAGJSX10503KA technical specifications.
| Capacitance | 0F |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 10% |
| Weight | 0.27oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14910FAGJSX10503KA to view detailed technical specifications.
No datasheet is available for this part.