This transformer has a depth of 12.5mm, height of 13.1mm, and length of 31.06mm. It is designed for operation between -40°C and 150°C. The transformer is mounted through a hole and on a panel.
Checking distributor stock and pricing after the page loads.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 31.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |