Vishay 150D155X9020A2B technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D155X9020A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.