
Diode Switching 300V 15A 3-Pin(3+Tab) TO-262 Tube
Vishay 15ETH03-1PBF technical specifications.
| Package/Case | TO-262 |
| Forward Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 40uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.