The 160MT140KB is a high-current rectifier from Vishay, with a maximum operating temperature range of -40°C to 150°C. It features a chassis mount design and is rated for 160A of average rectified current. The device is not RoHS compliant and contains lead, making it a non-lead-free component. Its DC rated voltage is 1.4kV, making it suitable for high-voltage applications.
Vishay 160MT140KB technical specifications.
| Average Rectified Current | 160A |
| Current Rating | 160A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 160A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 160MT140KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.