Schottky Diodes & Rectifiers 16 Amp 80 Volt
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Surge Current | 640A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
