The 16CTQ080G-1 is a TO-262 rectifier diode from Vishay with a maximum forward current of 16A and a maximum repetitive reverse voltage of 80V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a TO-262 case and is available in quantities of 50. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-262 |
| Forward Current | 16A |
| Max Forward Surge Current (Ifsm) | 650A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 280uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
