
Diode Schottky 100V 16A 3-Pin(3+Tab) TO-262 Tube
Checking distributor stock and pricing after the page loads.
| Forward Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 550uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
