
Schottky Diodes & Rectifiers 16 Amp 100 Volt
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-262 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Surge Current | 650A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
