
The 16CTU04STRRPBF is a surface mount diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 8A and a maximum reverse voltage of 400V. The diode also features a reverse recovery time of 60ns and a peak non-repetitive surge current of 100A. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay 16CTU04STRRPBF technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
