Thyristor SCR 600V 360A 3-Pin TO-48
Checking distributor stock and pricing after the page loads.
Vishay 16RIA60M technical specifications.
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |