The Vishay TANTAMOUNT 195D series tantalum capacitor features a capacitance of 10uF with a tolerance of 10% and a voltage rating of 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a surface mount package with a termination of SMD/SMT and a packaging of tape and reel in quantities of 2000. It has a leakage current of 1.5uA and a dissipation factor of 6%.
Vishay 195D106X9015X2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.3mm |
| Height - Seated (Max) | 0.061inch |
| Leakage Current | 1.5uA |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D106X9015X2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.