
Tantalum Capacitors - Solid SMD 15uF 25volts 10% Z case Conformal
Vishay 195D156X9025Z2T-X technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2810 |
| Dissipation Factor | 6% |
| Height | 2.65mm |
| Leakage Current | 3.8uA |
| Length | 7.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Series | 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X9025Z2T-X to view detailed technical specifications.
No datasheet is available for this part.
