Vishay 195D226X0006X2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2810 |
| Length | 7.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D226X0006X2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.