
The 195D226X9020Z2T-X is a 22uF ceramic capacitor from Vishay with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a 2810 case code and is suitable for surface mount applications.
Vishay 195D226X9020Z2T-X technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2810 |
| Dissipation Factor | 6% |
| Height | 2.65mm |
| Leakage Current | 4.4uA |
| Length | 7.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Series | 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D226X9020Z2T-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.