The 195D336X9010Y2T is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 10V. It has a tolerance of 10% and a dissipation factor of 6%. The capacitor is packaged in a 2910 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a quantity of 1500 pieces per reel.
Vishay 195D336X9010Y2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.75mm |
| Leakage Current | 3.3uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D336X9010Y2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.