The 195D 47uF capacitor is a surface-mount device with a tolerance of 20% and a voltage rating of 6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 1500 units per package. Its dimensions are 1.75mm in height, 2.65mm in width, and 7.24mm in length.
Vishay 195D476X0006Y2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2810 |
| Height | 1.75mm |
| Length | 7.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D476X0006Y2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.