
The 195D476X9010Z2T-X capacitor from Vishay features a capacitance of 47uF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 1500 and is terminated in SMD/SMT. Its dimensions include a height of 2.65mm, length of 7.24mm, and width of 2.65mm.
Vishay 195D476X9010Z2T-X technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2810 |
| Dissipation Factor | 6% |
| Height | 2.65mm |
| Leakage Current | 4.7uA |
| Length | 7.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Series | 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D476X9010Z2T-X to view detailed technical specifications.
No datasheet is available for this part.