The 195D686X06R3Z2T is a surface mount tantalum capacitor from Vishay with a capacitance of 68uF and a voltage rating of 6.3V. It operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. This capacitor is RoHS compliant and is packaged in tape and reel with 1500 units per package.
Vishay 195D686X06R3Z2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Features | General Purpose |
| Height | 2.65mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D686X06R3Z2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.