The 195D686X9004Y2T is a solid tantalum capacitor with a capacitance of 68uF and a dissipation factor of 8%. It has a voltage rating of 4V and is rated for operation up to 125°C. The capacitor is surface mountable and features a general purpose design. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Vishay 195D686X9004Y2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 1.75mm |
| Leakage Current | 2.7uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D686X9004Y2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.