
Diode Schottky 15V 19A 3-Pin(2+Tab) D2PAK T/R
Vishay 19TQ015STRLPBF technical specifications.
| Average Rectified Current | 19A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10.5mA |
| Max Reverse Leakage Current | 10.5mA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 700A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
