
Bridge Rectifiers 1000 Volt 1.2 Amp
Vishay 1KAB100E technical specifications.
| Average Rectified Current | 1.2A |
| Package/Case | D |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 52A |
| RoHS Compliant | Yes |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.