Vishay 1N3290RA technical specifications.
| Average Rectified Current | 250A |
| Max Reverse Voltage (DC) | 300V |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N3290RA to view detailed technical specifications.
No datasheet is available for this part.