Sign in to ask questions about the Vishay 1N4001-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4001-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4001-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
