Vishay 1N4001-E3/64 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4001-E3/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.