
Diode 50V 1A 2-Pin DO-204AL T/R
Vishay 1N4001E-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4001E-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
