
Diode; Rectifier; Standard; Vr 50V; If 1A; Pkg SOD57; Vf 0.93V; Tj +175C; Cs 30A; Ir 1uA
Vishay 1N4001G technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4001G to view detailed technical specifications.
No datasheet is available for this part.