
Rectifiers Vr/200V Io/1A BULK Glass Passivated
Vishay 1N4003GP/1 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.