
The 1N4004/1 is a DO-41 rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse current of 5uA and a maximum surge current of 45A. The diode is packaged in bulk quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
