
The 1N4004-E3/51 is a 1A rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is available in quantities of 5000 in bulk packaging. The device is lead free.
Vishay 1N4004-E3/51 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4004-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
