
Rectifiers 1.0 Amp 400 Volt
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Compliant |
