
The 1N4004E-E3/24 is a DO-41 packaged rectifier diode with a maximum reverse voltage of 400V and a maximum reverse current of 5uA. It can withstand a maximum surge current of 45A and operates within a temperature range of -50°C to 150°C. The device is lead-free and available in quantities of 2000 per ammo pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resistance | 78213R |
| Reverse Voltage | 400V |
| RoHS | Compliant |
