
The 1N4004GPE-E3/93 is a 1A rectifier diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It features a DO-41 package and is designed for through hole mounting. The diode has a maximum reverse voltage of 400V and a maximum reverse current of 5uA. It also has a peak non-repetitive surge current of 30A and a reverse recovery time of 2us.
Sign in to ask questions about the Vishay 1N4004GPE-E3/93 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4004GPE-E3/93 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 400V |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4004GPE-E3/93 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
